MCP6292-H/MS
vs
5962-9566601QPX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
DIP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
0.0005 µA
Common-mode Reject Ratio-Min
65 dB
65 dB
Common-mode Reject Ratio-Nom
80 dB
75 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
1750 µV
JESD-30 Code
S-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
e0
Length
3 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TUBE
Power
NO
NO
Programmable Power
NO
NO
Screening Level
TS 16949
MIL-PRF-38535 Class Q
Seated Height-Max
1.1 mm
5.08 mm
Slew Rate-Nom
7 V/us
0.1 V/us
Supply Current-Max
3 mA
0.25 mA
Supply Voltage Limit-Max
7 V
8 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
187
Voltage Gain-Min
31620
10000
Wideband
NO
NO
Width
3 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
8
Bias Current-Max (IIB) @25C
0.00006 µA
Input Offset Current-Max (IIO)
0.00006 µA
Neg Supply Voltage-Nom (Vsup)
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Slew Rate-Min
0.07 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MCP6292-H/MS with alternatives
Compare 5962-9566601QPX with alternatives