MCP6271T-E/OTVAO vs MCP6L71T-E/MS feature comparison

MCP6271T-E/OTVAO Microchip Technology Inc

Buy Now Datasheet

MCP6L71T-E/MS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LSSOP, TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB 91 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Nom 0.9 V/us 0.9 V/us
Supply Current-Max 0.24 mA 0.24 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 31622
Wideband NO NO
Width 1.55 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power NO
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP6271T-E/OTVAO with alternatives

Compare MCP6L71T-E/MS with alternatives