MCP6241RT-E/OT vs OPA348AIDRG4 feature comparison

MCP6241RT-E/OT Microchip Technology Inc

Buy Now Datasheet

OPA348AIDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 SOP, SOP8,.25
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB 56 dB
Common-mode Reject Ratio-Nom 75 dB 71 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 0.3 V/us 0.5 V/us
Supply Current-Max 0.07 mA 0.075 mA
Supply Voltage Limit-Max 7 V 7.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 550 1000
Voltage Gain-Min 31620 25100
Wideband NO NO
Width 1.55 mm 3.9 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Input Offset Current-Max (IIO) 0.00001 µA
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP6241RT-E/OT with alternatives

Compare OPA348AIDRG4 with alternatives