MCP6234T-E/P
vs
MCP6234-E/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0011 µA
Common-mode Reject Ratio-Min
61 dB
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.05 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Slew Rate-Nom
0.15 V/us
Supply Current-Max
0.12 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
300
Voltage Gain-Min
31620
Wideband
NO
Width
7.62 mm
Compare MCP6234T-E/P with alternatives
Compare MCP6234-E/P with alternatives