MCP6234-E/STVAO vs OPA4314AIPWR feature comparison

MCP6234-E/STVAO Microchip Technology Inc

Buy Now Datasheet

OPA4314AIPWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description TSSOP, GREEN, PLASTIC, TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 61 dB 66 dB
Common-mode Reject Ratio-Nom 75 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 2500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO YES
Programmable Power NO NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 0.15 V/us 1.5 V/us
Supply Current-Max 0.12 mA 0.84 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 300 3000
Voltage Gain-Min 31622 31620
Wideband NO NO
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
Average Bias Current-Max (IIB) 0.006 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Input Offset Current-Max (IIO) 0.00001 µA
JESD-609 Code e4
Moisture Sensitivity Level 2
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MCP6234-E/STVAO with alternatives

Compare OPA4314AIPWR with alternatives