MCP618-I/SN vs MCP616-I/MS feature comparison

MCP618-I/SN Microchip Technology Inc

Buy Now Datasheet

MCP616-I/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP8,.25 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 150 µV 150 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.08 V/us 0.08 V/us
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 190 190
Voltage Gain-Min 56200 56200
Wideband NO NO
Width 3.91 mm 3 mm
Base Number Matches 1 1

Compare MCP618-I/SN with alternatives

Compare MCP616-I/MS with alternatives