MCP6142T-I/P
vs
ICL7621DCPAZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Package Description
,
DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
PDIP
Pin Count
8
Manufacturer Package Code
E8.3
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Average Bias Current-Max (IIB)
0.0004 µA
Common-mode Reject Ratio-Nom
91 dB
Input Offset Voltage-Max
20000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.585 mm
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Seated Height-Max
5.33 mm
Slew Rate-Nom
0.16 V/us
Supply Voltage Limit-Max
9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
480
Width
7.62 mm
Compare MCP6142T-I/P with alternatives