MCP6141-E/SNVAO vs MCP6141T-E/OTVAO feature comparison

MCP6141-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

MCP6141T-E/OTVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 62 dB 62 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e3 e3
Length 4.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TUBE TR
Programmable Power NO NO
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 24 V/us 24 V/us
Supply Current-Max 0.001 mA 0.001 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 100
Voltage Gain-Min 56234 56234
Wideband NO NO
Width 3.9 mm 1.55 mm
Base Number Matches 1 1

Compare MCP6141-E/SNVAO with alternatives

Compare MCP6141T-E/OTVAO with alternatives