MCP6064T-E/SL vs AD8619ARZ feature comparison

MCP6064T-E/SL Microchip Technology Inc

Buy Now Datasheet

AD8619ARZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.00078 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 91 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV 2200 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.25 V/us 0.1 V/us
Supply Current-Max 0.36 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 730 350
Voltage Gain-Min 56200
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare MCP6064T-E/SL with alternatives

Compare AD8619ARZ with alternatives