MCP6051T-E/SN
vs
ALD1721PA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ADVANCED LINEAR DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
0.00024 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
91 dB
83 dB
Frequency Compensation
YES
Input Offset Voltage-Max
150 µV
150 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.15 V/us
0.7 V/us
Supply Current-Max
0.045 mA
Supply Voltage Limit-Max
7 V
13.2 V
Supply Voltage-Nom (Vsup)
3 V
2.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
385
700
Voltage Gain-Min
56200
Wideband
NO
Width
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Compare MCP6051T-E/SN with alternatives
Compare ALD1721PA with alternatives