MCP6043-I/MS
vs
TSX631IYLT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
ROHS COMPLIANT, SOT-23, 5 PIN
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
5 Weeks
18 Weeks
Samacsys Manufacturer
Microchip
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0002 µA
Common-mode Reject Ratio-Min
62 dB
65 dB
Common-mode Reject Ratio-Nom
80 dB
79 dB
Frequency Compensation
YES
NO
Input Offset Voltage-Max
3000 µV
2400 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
2.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP5,.08
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Slew Rate-Nom
0.003 V/us
0.12 V/us
Supply Current-Max
0.001 mA
0.06 mA
Supply Voltage Limit-Max
7 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Unity Gain BW-Nom
14
200
Voltage Gain-Min
56200
Wideband
NO
NO
Width
3 mm
1.6 mm
Base Number Matches
1
1
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Current-Max (IIO)
0.2 µA
Screening Level
AEC-Q100
Compare MCP6043-I/MS with alternatives
Compare TSX631IYLT with alternatives