MCP6042T-E/P
vs
TLV8802DGKT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Nom
80 dB
90 dB
Input Offset Voltage-Max
3000 µV
4500 µV
JESD-30 Code
R-PDIP-T8
S-PDSO-G8
JESD-609 Code
e3
e4
Length
9.271 mm
3 mm
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
1.1 mm
Slew Rate-Nom
0.003 V/us
0.0015 V/us
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
14
6
Width
7.62 mm
3 mm
Base Number Matches
1
1
Date Of Intro
2016-08-28
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
80 dB
Moisture Sensitivity Level
1
Supply Current-Max
0.0013 mA
Compare MCP6042T-E/P with alternatives
Compare TLV8802DGKT with alternatives