MCP6041-I/SNG vs MCP6041-E/SNVAO feature comparison

MCP6041-I/SNG Microchip Technology Inc

Buy Now Datasheet

MCP6041-E/SNVAO Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC
SOP, SOP,
8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.0001 µA 0.005 µA
80 dB 80 dB
3000 µV 3000 µV
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
1
1 1
8 8
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified
1.75 mm 1.75 mm
0.003 V/us 3000 V/us
7 V 7 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
14 14
3.9 mm 3.9 mm
1 1
Microchip
VOLTAGE-FEEDBACK
62 dB
YES
YES
NO
YES
SOP8,.25
TUBE
NO
NO
AEC-Q100; TS 16949
0.001 mA
56234
NO

Compare MCP6041-I/SNG with alternatives

Compare MCP6041-E/SNVAO with alternatives