MCP6002-I/SNG vs MCP6002-E/P feature comparison

MCP6002-I/SNG Microchip Technology Inc

Buy Now Datasheet

MCP6002-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.24 DIP, SOLCC8,.11,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB 60 dB
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.271 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.24 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 5.33 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 0.34 mA 0.34 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25118.86 25110
Wideband NO NO
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Packing Method TUBE

Compare MCP6002-I/SNG with alternatives

Compare MCP6002-E/P with alternatives