MCP6002-E/SL vs MCP6002-E/MSVAO feature comparison

MCP6002-E/SL Microchip Technology Inc

Buy Now Datasheet

MCP6002-E/MSVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 76 dB 76 dB
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G14 S-PDSO-G8
Length 8.65 mm 3 mm
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Width 3.9 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level AEC-Q100; TS 16949
Supply Current-Max 0.34 mA
Terminal Finish MATTE TIN
Voltage Gain-Min 25118.86
Wideband NO

Compare MCP6002-E/SL with alternatives

Compare MCP6002-E/MSVAO with alternatives