MCP6001T-I/LTVAO vs MCP6001UT-E/OT feature comparison

MCP6001T-I/LTVAO Microchip Technology Inc

Buy Now Datasheet

MCP6001UT-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP5/6,.08 LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB 60 dB
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Packing Method TR TAPE AND REEL
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 0.17 mA 0.17 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25118.86 25118.86
Wideband NO NO
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified

Compare MCP6001T-I/LTVAO with alternatives

Compare MCP6001UT-E/OT with alternatives