MCP4922-E/P vs MAX5842LEUB-T feature comparison

MCP4922-E/P Microchip Technology Inc

Buy Now Datasheet

MAX5842LEUB-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DIP SOIC
Package Description Dip, Dip14,.3 Tssop,
Pin Count 14 10
Manufacturer Package Code PDIP-14
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Analog Output Voltage-Max 5.5 V 5 V
Analog Output Voltage-Min
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY BINARY
Input Format Serial Serial
JESD-30 Code R-PDIP-T14 S-PDSO-G10
JESD-609 Code e3 e0
Length 19.05 Mm 3 Mm
Linearity Error-Max (EL) 0.2929% 0.3906%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 14 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Square
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 Mm 1.1 Mm
Settling Time-Nom (tstl) 4.5 µS 4 µS
Supply Current-Max 0.7 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.5 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3 Mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Technology Bicmos