MCP48FEB04T-20E/MQ
vs
MCP48FEB04-20E/ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
TSSOP, TSSOP20,.25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.484 V
Analog Output Voltage-Min
0.01 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PQCC-N20
R-PDSO-G20
Length
5 mm
6.5 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC20,.20SQ,25
TSSOP20,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
1.2 mm
Settling Time-Nom (tstl)
7.8 µs
7.8 µs
Supply Current-Max
3.2 mA
2.6 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
5 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Temperature Grade
AUTOMOTIVE
Compare MCP48FEB04T-20E/MQ with alternatives
Compare MCP48FEB04-20E/ST with alternatives