MCP4821-E/P
vs
MCP4821-E/MC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DFN
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
HVSON, SOLCC8,.12,20
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
9 Weeks, 1 Day
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Analog Output Voltage-Max
4.176 V
4.176 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T8
R-PDSO-N8
JESD-609 Code
e3
e3
Length
9.46 mm
3 mm
Linearity Error-Max (EL)
0.2929%
0.2929%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVSON
Package Equivalence Code
DIP8,.3
SOLCC8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
1 mm
Settling Time-Nom (tstl)
4.5 µs
4.5 µs
Supply Current-Max
0.4 mA
0.4 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
2 mm
Base Number Matches
1
1
ECCN Code
EAR99
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP4821-E/P with alternatives
Compare MCP4821-E/MC with alternatives