MCP4821-E/P
vs
MAX5712EUT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
9 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Analog Output Voltage-Max
4.176 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
9.46 mm
2.9 mm
Linearity Error-Max (EL)
0.2929%
0.390625%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DSO
Package Equivalence Code
DIP8,.3
SOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
1.45 mm
Settling Time-Nom (tstl)
4.5 µs
4 µs
Supply Current-Max
0.4 mA
50 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.625 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Settling Time-Max
10 µs
Technology
BICMOS
Compare MCP4821-E/P with alternatives
Compare MAX5712EUT with alternatives