MCP47CMB22-E/UN
vs
MAX5155ACEE-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
0.150 INCH, 0.025 INCH PITCH, QSOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Analog Output Voltage-Max
5.5 V
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3
e0
Length
3 mm
4.89 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP8,.25
SSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
1.1 mm
1.75 mm
Settling Time-Nom (tstl)
16 µs
16 µs
Supply Current-Max
0.72 mA
0.65 mA
Supply Voltage-Nom
5.5 V
3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Technology
CMOS
Compare MCP47CMB22-E/UN with alternatives
Compare MAX5155ACEE-T with alternatives