MCP4652-502E/MF
vs
MCP4652T-502E/MF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
DFN
Package Description
SON, SOLCC10,.12,20
SON, SOLCC10,.12,20
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Interface
INCREMENT/DECREMENT
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
Number of Functions
1
1
Number of Positions
257
257
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
HVSON
Package Equivalence Code
SOLCC10,.12,20
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
150 ppm/°C
150 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
5000 Ω
100000 Ω
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
Bandwidth-Nom
2 kHz
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
0.6 mA
Supply Voltage-Nom
3 V
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Compare MCP4652-502E/MF with alternatives
Compare MCP4652T-502E/MF with alternatives