MCP4261T-502I/ST
vs
MCP4261T-502E/SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom
2 kHz
2 kHz
Control Interface
3-WIRE SERIAL
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
8.65 mm
Number of Functions
2
1
Number of Positions
257
257
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
100 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
5000 Ω
5000 Ω
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
260
Supply Current-Max
1 mA
Technology
CMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP4261T-502I/ST with alternatives
Compare MCP4261T-502E/SL with alternatives