MCP4261-502E/ML vs MCP4261T-502E/SL feature comparison

MCP4261-502E/ML Microchip Technology Inc

Buy Now Datasheet

MCP4261T-502E/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description HVQCCN, LCC16,.16SQ,25 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip Microchip
Bandwidth-Nom 2 kHz 2 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PQCC-N16 R-PDSO-G14
JESD-609 Code e3 e3
Length 4 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 257 257
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC16,.16SQ,25 SOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Total Resistance-Nom 5000 Ω 5000 Ω
Width 4 mm 3.9 mm
Base Number Matches 1 1

Compare MCP4261-502E/ML with alternatives

Compare MCP4261T-502E/SL with alternatives