MCP4261-103E/P
vs
MCP4261T-103I/P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Bandwidth-Nom |
1 kHz
|
1 kHz
|
Control Interface |
INCREMENT/DECREMENT
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
|
Length |
19.05 mm
|
19.05 mm
|
Number of Functions |
1
|
2
|
Number of Positions |
257
|
257
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5 V
|
5.5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
5.334 mm
|
5.334 mm
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Nom |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Coefficient-Nom |
150 ppm/°C
|
100 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
10000 Ω
|
10000 Ω
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
|
Screening Level |
|
TS 16949
|
|
|
|
Compare MCP4261-103E/P with alternatives
Compare MCP4261T-103I/P with alternatives