MCP4251-503E/SL vs MCP4251-503E/MF feature comparison

MCP4251-503E/SL Microchip Technology Inc

Buy Now Datasheet

MCP4251-503E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description SOP, SOP14,.25 HVSON,
Pin Count 14 10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 S-PDSO-N10
JESD-609 Code e3 e3
Length 8.65 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 257 257
Number of Terminals 14 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3.9 mm 3 mm
Base Number Matches 1 1

Compare MCP4251-503E/SL with alternatives

Compare MCP4251-503E/MF with alternatives