MCP4241-502I/SL vs MCP4241-502E/ML feature comparison

MCP4241-502I/SL Microchip Technology Inc

Buy Now Datasheet

MCP4241-502E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description SOP, HVQCCN, LCC16,.16SQ,25
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom 2 kHz 2 kHz
Control Interface 3-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 S-PQCC-N16
Length 8.65 mm 4 mm
Number of Functions 2 1
Number of Positions 129 257
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Total Resistance-Nom 5000 Ω 5000 Ω
Width 3.9 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LCC16,.16SQ,25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1 mA
Technology CMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP4241-502I/SL with alternatives

Compare MCP4241-502E/ML with alternatives