MCP4232T-104E/P vs MCP4232-104I/UN feature comparison

MCP4232T-104E/P Microchip Technology Inc

Buy Now Datasheet

MCP4232-104I/UN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP MSOP
Package Description DIP, TSSOP,
Pin Count 14 10
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface INCREMENT/DECREMENT 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T14 S-PDSO-G10
JESD-609 Code e3
Length 19.05 mm 3 mm
Number of Functions 1 2
Number of Positions 257 129
Number of Terminals 14 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.334 mm 1.1 mm
Supply Voltage-Nom 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 3 mm
Base Number Matches 1 1
Additional Feature IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Screening Level TS 16949

Compare MCP4232T-104E/P with alternatives

Compare MCP4232-104I/UN with alternatives