MCP4232-103I/ST vs MCP4232-103E/MS feature comparison

MCP4232-103I/ST Microchip Technology Inc

Buy Now Datasheet

MCP4232-103E/MS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP MSOP
Package Description , TSSOP,
Pin Count 14 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 S-PDSO-G8
Number of Terminals 14 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Bandwidth-Nom 1 kHz
Control Interface INCREMENT/DECREMENT
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code TSSOP
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.65 mm
Total Resistance-Nom 10000 Ω
Width 3 mm

Compare MCP4232-103I/ST with alternatives

Compare MCP4232-103E/MS with alternatives