MCP4232-103E/ST vs MCP4241T-103I/ML feature comparison

MCP4232-103E/ST Microchip Technology Inc

Buy Now Datasheet

MCP4241T-103I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP QFN
Package Description TSSOP, HVQCCN,
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Bandwidth-Nom 1 kHz 1 kHz
Control Interface INCREMENT/DECREMENT 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 S-PQCC-N16
JESD-609 Code e3
Length 5 mm 4 mm
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Positions 257 129
Number of Terminals 14 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Nom 5 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Total Resistance-Nom 10000 Ω 10000 Ω
Width 4.4 mm 4 mm
Base Number Matches 1 1
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Screening Level TS 16949

Compare MCP4232-103E/ST with alternatives

Compare MCP4241T-103I/ML with alternatives