MCP4231T-103I/ST vs MCP4231-103I/ST feature comparison

MCP4231T-103I/ST Microchip Technology Inc

Buy Now Datasheet

MCP4231-103I/ST Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSSOP TSSOP
TSSOP, TSSOP,
14 14
compliant compliant
8542.39.00.01 8542.39.00.01
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
1 kHz 1 kHz
3-WIRE SERIAL 3-WIRE SERIAL
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
2 2
129 129
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5.5 V 5.5 V
TS 16949 TS 16949
1.2 mm 1.2 mm
4.5 V 4.5 V
YES YES
CMOS CMOS
100 ppm/°C 100 ppm/°C
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
10000 Ω 10000 Ω
4.4 mm 4.4 mm
1 1

Compare MCP4231T-103I/ST with alternatives

Compare MCP4231-103I/ST with alternatives