MCP4231T-103E/ST vs MCP4261-103E/UN feature comparison

MCP4231T-103E/ST Microchip Technology Inc

Buy Now Datasheet

MCP4261-103E/UN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSSOP MSOP
TSSOP, TSSOP14,.25 TSSOP,
14 10
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
6 Weeks
Microchip
1 kHz 1 kHz
INCREMENT/DECREMENT INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDSO-G14 S-PDSO-G10
e3 e3
5 mm 3 mm
1 1
1 1
257 257
14 10
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5 V 5 V
1.2 mm 1.1 mm
1 mA
5 V 5 V
YES YES
CMOS CMOS
150 ppm/°C 150 ppm/°C
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
0.65 mm 0.5 mm
DUAL DUAL
40
10000 Ω 10000 Ω
4.4 mm 3 mm
1 1

Compare MCP4231T-103E/ST with alternatives

Compare MCP4261-103E/UN with alternatives