MCP42100T-I/P
vs
MCP42100-I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Bandwidth-Nom
0.145 kHz
0.145 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e3
e3
Length
19.05 mm
19.05 mm
Number of Functions
2
2
Number of Positions
256
256
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
1%
20%
Resistor Terminal Voltage-Max
5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
4.32 mm
4.32 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Coefficient-Nom
800 ppm/°C
800 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Screening Level
TS 16949
Supply Current-Max
0.6 mA
Compare MCP42100T-I/P with alternatives
Compare MCP42100-I/P with alternatives