MCP4162T-503I/P vs MCP4162-503E/P feature comparison

MCP4162T-503I/P Microchip Technology Inc

Buy Now Datasheet

MCP4162-503E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface 3-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.271 mm 9.271 mm
Number of Functions 1 1
Number of Positions 257 129
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 5.334 mm 5.334 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount NO NO
Temperature Coefficient-Nom 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Supply Current-Max 1 mA
Technology CMOS
Terminal Finish MATTE TIN

Compare MCP4162T-503I/P with alternatives

Compare MCP4162-503E/P with alternatives