MCP4152T-503E/UN
vs
MCP4152-503I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
DIP
Package Description
TSSOP,
DIP,
Pin Count
10
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Bandwidth-Nom
0.2 kHz
0.2 kHz
Control Interface
INCREMENT/DECREMENT
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G10
R-PDIP-T8
JESD-609 Code
e3
Length
3 mm
9.271 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Positions
129
257
Number of Terminals
10
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
5.334 mm
Supply Voltage-Nom
5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Coefficient-Nom
150 ppm/°C
100 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
50000 Ω
Width
3 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Package Equivalence Code
DIP8,.3
Screening Level
TS 16949
Compare MCP4152T-503E/UN with alternatives
Compare MCP4152-503I/P with alternatives