MCP4152-103E/SL
vs
MCP4152T-103I/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
MSOP
Package Description
SOP,
TSSOP,
Pin Count
14
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Bandwidth-Nom
1 kHz
1 kHz
Control Interface
INCREMENT/DECREMENT
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
S-PDSO-G8
JESD-609 Code
e3
Length
8.65 mm
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Positions
129
257
Number of Terminals
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
150 ppm/°C
100 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
10000 Ω
10000 Ω
Width
3.9 mm
3 mm
Base Number Matches
1
1
Additional Feature
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Screening Level
TS 16949
Compare MCP4152-103E/SL with alternatives
Compare MCP4152T-103I/MS with alternatives