MCP4151T-503E/SL vs MCP4252T-503I/MF feature comparison

MCP4151T-503E/SL Microchip Technology Inc

Buy Now Datasheet

MCP4252T-503I/MF Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC DFN
SOP, HVSON,
14 10
compliant compliant
8542.39.00.01 8542.39.00.01
0.2 kHz 0.2 kHz
INCREMENT/DECREMENT 3-WIRE SERIAL
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDSO-G14 S-PDSO-N10
e3
8.65 mm 3 mm
1
1 2
129 257
14 10
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP HVSON
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5 V 5.5 V
1.75 mm 1 mm
5 V 4.5 V
YES YES
CMOS CMOS
150 ppm/°C 100 ppm/°C
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn)
GULL WING NO LEAD
1.27 mm 0.5 mm
DUAL DUAL
50000 Ω 50000 Ω
3.9 mm 3 mm
1 1
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
TS 16949

Compare MCP4151T-503E/SL with alternatives

Compare MCP4252T-503I/MF with alternatives