MCP4151-503I/P vs MCP4151T-503E/ST feature comparison

MCP4151-503I/P Microchip Technology Inc

Buy Now Datasheet

MCP4151T-503E/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP,
Pin Count 8 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface 2-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDSO-G14
Length 9.271 mm 5 mm
Number of Functions 1 1
Number of Positions 257 129
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 5.334 mm 1.2 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Coefficient-Nom 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare MCP4151-503I/P with alternatives

Compare MCP4151T-503E/ST with alternatives