MCP4151-103I/P
vs
MCP4262T-103I/SN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
|
|
Bandwidth-Nom |
1 kHz
|
|
Control Interface |
2-WIRE SERIAL
|
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Length |
9.271 mm
|
|
Number of Functions |
1
|
|
Number of Positions |
257
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
|
Resistance Tolerance-Max |
20%
|
|
Resistor Terminal Voltage-Max |
5.5 V
|
|
Resistor Terminal Voltage-Min |
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
5.334 mm
|
|
Supply Voltage-Nom |
4.5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Temperature Coefficient-Nom |
100 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
10000 Ω
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP4151-103I/P with alternatives
Compare MCP4262T-103I/SN with alternatives