MCP4142-503I/SN
vs
MCP4142T-503E/UN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
MSOP
Package Description
SOP,
TSSOP,
Pin Count
8
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom
0.2 kHz
0.2 kHz
Control Interface
3-WIRE SERIAL
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
S-PDSO-G10
Length
4.9 mm
3 mm
Number of Functions
1
1
Number of Positions
129
129
Number of Terminals
8
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
100 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
50000 Ω
Width
3.9 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Terminal Finish
MATTE TIN
Compare MCP4142-503I/SN with alternatives
Compare MCP4142T-503E/UN with alternatives