MCP4142-503E/MF vs MCP4142T-503E/SN feature comparison

MCP4142-503E/MF Microchip Technology Inc

Buy Now Datasheet

MCP4142T-503E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SOIC
Package Description HVSON, SOLCC8,.12,25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks 11 Weeks
Samacsys Manufacturer Microchip Microchip
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 129 129
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3 mm 3.9 mm
Base Number Matches 1 1

Compare MCP4142-503E/MF with alternatives

Compare MCP4142T-503E/SN with alternatives