MCP4141T-104I/SN vs MCP4141-104E/SN feature comparison

MCP4141T-104I/SN Microchip Technology Inc

Buy Now Datasheet

MCP4141-104E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 66.775 66.775
CO2e (mg) 803.971 803.971
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Candidate List Date 2018-01-15 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface 2-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Positions 129 129
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1365045
ECCN Code EAR99
Factory Lead Time 5 Weeks
Samacsys Description Digital Potentiometer 128 Step 100kOhm
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 78
CO2 939.1199999999999
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1 mA
Technology CMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP4141T-104I/SN with alternatives

Compare MCP4141-104E/SN with alternatives