MCP4141-104E/MS vs MCP4141T-104I/P feature comparison

MCP4141-104E/MS Microchip Technology Inc

Buy Now Datasheet

MCP4141T-104I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
parentfamilyid 1365045
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP DIP
Package Description TSSOP, TSSOP8,.19 DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
kg CO2e/kg 12.04 12.04
Average Weight (mg) 34.075 569.675
CO2e (mg) 410.263 6858.887
Samacsys Manufacturer Microchip
Samacsys Modified On 2022-07-18 13:11:08
Total Weight 25.6
Category CO2 Kg 12.04 12.04
CO2 308.224
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2018-01-15
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface INCREMENT/DECREMENT 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 3 mm 9.271 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Positions 129 129
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 5.334 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V 4.5 V
Surface Mount YES NO
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω 100000 Ω
Width 3 mm 7.62 mm
Base Number Matches 1 1
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Screening Level TS 16949

Compare MCP4141-104E/MS with alternatives

Compare MCP4141T-104I/P with alternatives