MCP4131-103E/UN vs MCP4131T-103E/ML feature comparison

MCP4131-103E/UN Microchip Technology Inc

Buy Now Datasheet

MCP4131T-103E/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP QFN
Package Description TSSOP, HVQCCN,
Pin Count 10 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Bandwidth-Nom 1 kHz 1 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10 S-PQCC-N16
JESD-609 Code e3 e3
Length 3 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 129 129
Number of Terminals 10 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL QUAD
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3 mm 4 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP4131-103E/UN with alternatives

Compare MCP4131T-103E/ML with alternatives