MCP4131-103E/ML
vs
MCP4131T-103E/UN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
MSOP
Package Description
HVQCCN,
TSSOP,
Pin Count
16
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Bandwidth-Nom
1 kHz
1 kHz
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PQCC-N16
S-PDSO-G10
JESD-609 Code
e3
e3
Length
4 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
129
129
Number of Terminals
16
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
150 ppm/°C
150 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
10000 Ω
10000 Ω
Width
4 mm
3 mm
Base Number Matches
1
1
Compare MCP4131-103E/ML with alternatives
Compare MCP4131T-103E/UN with alternatives