MCP4014T-503E/OT
vs
MCP4021-503E/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1365035
1365036
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
MSOP
Package Description
LSSOP, TSOP5/6,.11,37
TSSOP, TSSOP8,.19
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Description
Volatile Digital POT
Digital Potentiometer 64 Step 50kOhm
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
14.9
25.6
Category CO2 Kg
12.04
12.04
CO2
179.396
308.224
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-01-17
CAS Accounted for Wt
90
90
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Bandwidth-Nom
0.2 kHz
0.2 kHz
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G5
S-PDSO-G8
JESD-609 Code
e3
e3
Length
2.95 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
64
64
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.45 mm
1.1 mm
Supply Current-Max
0.45 mA
0.45 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
150 ppm/°C
150 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
50000 Ω
Width
1.625 mm
3 mm
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
34.075
CO2e (mg)
410.263
Additional Feature
NONVOLATILE MEMORY
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP4014T-503E/OT with alternatives
Compare MCP4021-503E/MS with alternatives