MCP4011T-503E/SN vs MCP4023-503E/CH feature comparison

MCP4011T-503E/SN Microchip Technology Inc

Buy Now Datasheet

MCP4023-503E/CH Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOT-23
Package Description SOP, SOP8,.25 LSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 4.9 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 64 64
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.23 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.45 mm
Supply Current-Max 0.45 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3.9 mm 1.625 mm
Base Number Matches 1 1
Additional Feature NONVOLATILE MEMORY

Compare MCP4011T-503E/SN with alternatives

Compare MCP4023-503E/CH with alternatives