MCP3914A2-E/MV
vs
MCP6S26-I/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
DIP, DIP14,.3
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.33.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-N40
R-PDIP-T14
Length
5 mm
19.05 mm
Number of Functions
1
1
Number of Terminals
40
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC40,.2SQ,16
DIP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Seated Height-Max
0.55 mm
4.32 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Supply Voltage-Nom (Vsup)
3 V
4 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.4 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
5 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Number of Channels
6
Qualification Status
Not Qualified
Screening Level
TS 16949
Supply Current-Max (Isup)
1.35 mA
Terminal Finish
MATTE TIN
Compare MCP3914A2-E/MV with alternatives
Compare MCP6S26-I/P with alternatives