MCP37D20-200I/TE vs MCP37D20T-200E/TL feature comparison

MCP37D20-200I/TE Microchip Technology Inc

Buy Now Datasheet

MCP37D20T-200E/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFBGA, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code 3A991.C.3 3A991.C.3
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Conversion Time-Max 0.005 µs 0.005 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PBGA-B121 R-XBCC-N124
Length 8 mm 9 mm
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 121 124
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFBGA HVQCCN
Package Equivalence Code BGA121,11X11,25
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 200 MHz 200 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.08 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 9 mm
Base Number Matches 1 1
Screening Level TS 16949
Technology CMOS

Compare MCP37D20-200I/TE with alternatives

Compare MCP37D20T-200E/TL with alternatives