MCP3421A6T-E/OT vs MCP3551-E/MS feature comparison

MCP3421A6T-E/OT Microchip Technology Inc

Buy Now Datasheet

MCP3551-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1365020 1365024
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 MSOP
Package Description LSSOP, TSOP5/6,.11,37 PLASTIC, MSOP-8
Pin Count 6 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 15.325 34.075
CO2e (mg) 182.367 405.492
Total Weight 17 25.6
Category CO2 Kg 11.9 11.9
CO2 202.3 304.64000000000004
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4 7440-02-0, 1333-86-4, 1309-64-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Analog Input Voltage-Max 2.048 V 2.5 V
Analog Input Voltage-Min -2.048 V -2.5 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.95 mm 3 mm
Linearity Error-Max (EL) 0.0035% 0.0006%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 18 22
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.00024 MHz 0.02816 MHz
Seated Height-Max 1.45 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.63 mm 3 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Description Microchip MCP3551-E/MS, 22 bit Serial ADC, Differential Input, 8-Pin MSOP
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
Conversion Time-Max 73457.3 µs
Screening Level TS 16949
Supply Current-Max 0.17 mA

Compare MCP3421A6T-E/OT with alternatives

Compare MCP3551-E/MS with alternatives